TDKFK28C0G1H682JCapacitor Ceramic Multilayer
Cap Ceramic 0.0068uF 50V C0G 5% Radial 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0068uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
Use TDK's FK28C0G1H682J multilayer ceramic capacitor for various purposes in multiple applications. Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.0068uF. It has a tolerance of 5%. The FK28C0G1H682J MLCC capacitor has a radial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

