10-25% Off

TDKFK28C0G1H150JCapacitor Ceramic Multilayer

Cap Ceramic 15pF 50V C0G 5% Radial 5mm 125°C Bulk

Do you need a non-polarized capacitor? This FK28C0G1H150J multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 15pF. The FK28C0G1H150J MLCC capacitor has a radial termination style.

Import TariffMay apply to this part

3 parts: Ships in 2 days

    Total$0.01Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1835+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.0082

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.