TDKFK28C0G1H100DCapacitor Ceramic Multilayer
Cap Ceramic 10pF 50V C0G 0.5pF Radial 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 0.5pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this FK28C0G1H100D multilayer ceramic capacitor from TDK has a multitude of uses for various applications! Users like its inside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. The FK28C0G1H100D MLCC capacitor has a radial termination style. Its capacitance value is 10pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

