TDKFK26C0G2J222JCapacitor Ceramic Multilayer
Cap Ceramic 0.0022uF 630V C0G 5% Radial 5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 5% | |
| 630VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5.5 X 3.5 X 6 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 5.5(Max) | |
| 3.5(Max) | |
| 6(Max) | |
| 6(Max) |
Use its standard classification system to find out what this FK26C0G2J222J multilayer ceramic capacitor from TDK can do for you! It can withstand a voltage of 630 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The FK26C0G2J222J MLCC capacitor has a radial termination style. This product is 5.5(Max) mm long, 6(Max) mm tall and 3.5(Max) mm deep. Its capacitance value is 0.0022uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

