10-25% Off
TDKFK22C0G2A473JCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 100V C0G 5% Radial 5mm 125°C
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 7.5 X 4 X 8 | |
| -55 | |
| 125 | |
| 0.5 | |
| 7.5(Max) | |
| 4(Max) | |
| 8(Max) | |
| 8(Max) |
This FK22C0G2A473J multilayer ceramic capacitor from TDK is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 7.5(Max) mm long, 8(Max) mm tall and 4(Max) mm deep. Its capacitance value is 0.047uF. The FK22C0G2A473J MLCC capacitor has a radial termination style. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
