TDKFK18C0G1H560JCapacitor Ceramic Multilayer

Cap Ceramic 56pF 50V C0G 5% Radial 2.5mm 125°C Tape and Box

This FK18C0G1H560J multilayer ceramic capacitor (MLCC) from TDK consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its inside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 56pF. The FK18C0G1H560J MLCC capacitor has a radial termination style.

Import TariffMay apply to this part

1,843 parts: Ships tomorrow

    Total$0.00Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1919+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,843 parts
      • Price: $0.004

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.