TDKFK11X5R1C106MN006Capacitor Ceramic Multilayer
Cap Ceramic 10uF 16V X5R 20% Radial 2.5mm 85°C Ammo
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 20% | |
| 16VDC | |
| X5R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 5.5 X 4 X 7 | |
| -55 | |
| 85 | |
| 0.5 | |
| 5.5(Max) | |
| 4(Max) | |
| 7(Max) | |
| 7(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
