| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Product Category | Bipolar Small Signal |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 350 |
| Maximum Collector-Emitter Voltage (V) | 350 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Base-Emitter Saturation Voltage (V) | 0.9@2mA@20mA |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.5@2mA@20mA |
| Maximum DC Collector Current (A) | 0.5 |
| Maximum Collector Cut-Off Current (nA) | 100 |
| Minimum DC Current Gain | 25@1mA@10V|40@10mA@10V|40@30mA@10V |
| Maximum Power Dissipation (mW) | 350 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |