| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Product Category | Bipolar Power |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 250 |
| Maximum Collector-Emitter Voltage (V) | 250 |
| Maximum Base-Emitter Voltage (V) | 5 |
| Operating Junction Temperature (°C) | -50 to 150 |
| Maximum Base Current (A) | 1.5 |
| Maximum Collector-Emitter Saturation Voltage (V) | 3@0.8A@8A |
| Maximum DC Collector Current (A) | 17 |
| Maximum Collector Cut-Off Current (nA) | 5000 |
| Minimum DC Current Gain | 80@1A@5V |
| Maximum Power Dissipation (mW) | 150000 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 26 |
| Package Width | 5 |
| Package Length | 20 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| Pin Count | 3 |