| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Product Category | Bipolar Power |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 1050 |
| Maximum Collector-Emitter Voltage (V) | 400 |
| Maximum Base-Emitter Voltage (V) | 14 |
| Maximum Base-Emitter Saturation Voltage (V) | 1.2@1A@3.5A |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.5@0.2A@1A|1.5@1A@3.5A |
| Maximum DC Collector Current (A) | 5 |
| Minimum DC Current Gain | 10@10mA@5V|20@0.8A@3V |
| Maximum Power Dissipation (mW) | 1600 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| Pin Count | 3 |
| Lead Shape | Gull-wing |