Reduced Price
onsemiFJAFS1720TUGP BJT
Trans GP BJT NPN 800V 12A 60000mW 3-Pin(3+Tab) TO-3PF Rail
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 1700 | |
| 800 | |
| 6 | |
| 0.86(Typ)@3.33A@10A | |
| 0.25(Typ)@3.33A@10A|0.2(Typ)@1A@5A|0.2(Typ)@0.1A@1A | |
| 12 | |
| 8@1A@5V|5.5@11A@5V | |
| 60000 | |
| -55 | |
| 125 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 26.7(Max) |
| Package Width | 5.7(Max) |
| Package Length | 15.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PF |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

