| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 250 | |
| 250 | |
| 5 | |
| 3@0.8A@8A | |
| 17 | |
| 80@1A@5V | |
| 130000 | |
| -50 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 18.9(Max) |
| Package Width | 5(Max) |
| Package Length | 16.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
