Top Searched
Pulse ElectronicsFIS115NLCurrent Transformers
Current Transformer 1:100 4000VAC 2Ohm Sec. DCR 25000mA Prim. 5 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:100 | |
| 25000 | |
| 18000 | |
| 2 | |
| 4000VAC | |
| Pin | |
| Through Hole | |
| 5 | |
| -40 | |
| 125 | |
| Tray | |
| 7 | |
| 17.6 | |
| 15.2 | |
| 12 |
Do you need to safely measure the current in a high voltage and high current circuit? Then use this FIS115NL current transformer from Pulse to step down the high alternating current first! It has an operating frequency of 500K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 5 terminals. This product is 17.6 mm long, 12 mm tall and 15 mm deep. The maximum DCR on the secondary side is 2 Ohm. It also has a current sense transformer. It has a turn ratio of 1:100.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

