| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Serializer/Deserializer | |
| 1/12 | |
| 12/1 | |
| 1 | |
| 540 | |
| 25 | |
| 5 | |
| 40 | |
| LVCMOS | |
| 1.65 | |
| 3.6 | |
| 1.8|2.5|3.3 | |
| 5 | |
| -30 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72(Max) |
| Package Width | 3.5 |
| Package Length | 4.5 |
| PCB changed | 42 |
| Standard Package Name | BGA |
| Supplier Package | USS-BGA |
| 42 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
