| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Function | Repeater |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Elements per Chip | 4 |
| Transmission Data Rate (Mbps) | 800 |
| Maximum Propagation Delay Time (ns) | 1.75 |
| Minimum Operating Frequency (MHz) | 400 |
| Maximum Operating Frequency (MHz) | 800(Typ) |
| Input Signal Type | LVDS |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Differential Input Low Threshold Voltage (V) | -0.1(Min) |
| Differential Input High Threshold Voltage (V) | 0.1(Max) |
| Maximum Differential Output Voltage (V) | 0.45 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Input Current (uA) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.93 |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |