Analog DevicesFIDO5210CBCZEthernet Switches
Ethernet Switch 2-Port 100Mbps 144-Pin CSP-BGA Tray
| Compliant | |
| 5A991c. | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 100 | |
| 10/100 | |
| MII/RMII | |
| 1.08V|2.97V | |
| 1.2V|3.3V | |
| 1.32V|3.63V | |
| 48 | |
| 172.6 | |
| Analog | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

