Analog DevicesFIDO5210BBCZ-R7Ethernet Switches
Ethernet Switch 2-Port 100Mbps 144-Pin CSP-BGA T/R
| Compliant | |
| 5A991.b | |
| Active | |
| 8517.62.00.20 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 100 | |
| 10/100 | |
| MII/RMII | |
| 2.97V|1.08V | |
| 3.3V|1.2V | |
| 3.63V|1.32V | |
| 48 | |
| 172.6 | |
| Analog | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 144 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

