TDKFHV-10ANCapacitor Ceramic Single Layer
Cap Ceramic 700pF 50000V Y5S 10%( 38 X 33mm) Screw 85°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 700pF | |
| 10% | |
| 50000VDC | |
| Y5S | |
| Screw | |
| 38 X 33 | |
| -30 | |
| 85 | |
| Box | |
| 38 | |
| 33 |
Install TDK's undefined FHV-10AN high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 50000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This product is 33 mm long with a diameter of 38 mm. The FHV-10AN high frequency capacitor has a screw terminal termination style. Its capacitance value is 700pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

