SamtecFHP-09-01-T-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 9 POS 3.96mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 13.1/Contact | |
| 849VDC|600VAC | |
| -55 | |
| 105 | |
| Tube | |
| 35.64 | |
| 5.08 | |
| 8.89 | |
| 2.59 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

