Reduced Price
IntelFH8065802063512S R26EMicroprocessors - MPUs
MPU Core™ i7-5557U Processor 64bit 3.1GHz 1.8V/3.3V 1168-Pin FCBGA
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Core™ i7-5557U Processor | |
| Core i7 | |
| i7 | |
| 2 | |
| 64 | |
| 3100 | |
| Ethernet/I2C/SPI/UART | |
| 6 | |
| 0 | |
| 0 | |
| No | |
| 3 | |
| 3 | |
| 0 | |
| 0 | |
| MMC/SD | |
| 1 | |
| 1.8|3.3 | |
| 0 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 24 mm |
| Package Length | 40 mm |
| PCB changed | 1168 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1168 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

