Hirose ElectricFH34SRJ-10S-0.5SH(50)Connector FFC-FPC
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Dual Contact | |
| SKT | |
| 0.5 | |
| 50VDC|50VAC | |
| 500 | |
| 100 | |
| -55 | |
| 105 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 7 | |
| 3.8 | |
| 1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

