| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | FFC/FPC Connector |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Contact Type | Bottom Contact |
| Contact Gender | SKT |
| Maximum Current Rating (A) | 0.5 |
| Maximum Voltage Rating | 50VAC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 100 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 20 |
| Packaging | Tape and Reel |
| Product Length (mm) | 17 |
| Product Depth (mm) | 3.5 |
| Product Height (mm) | 0.9 |
| Mounting | Surface Mount |