Hirose ElectricFH12-20S-0.5SV(55)Connector FFC-FPC
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 0.5 | |
| 50VAC | |
| 500 | |
| 50 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 13.4 | |
| 4.85 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

