onsemiFGY75T120SWDIGBT Chip
Trans IGBT Chip N-CH 1200V 150A 503W 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 1200 | |
| 1.68 | |
| 150 | |
| 0.4 | |
| 503 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.57 mm |
| Package Width | 4.7 mm |
| Package Length | 15.62 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

