onsemiFGHL75T65LQDTL4IGBT Chip
Trans IGBT Chip N-CH 650V 80A 469W 4-Pin(4+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Field Stop|Trench | |
| N | |
| Single Dual Emitter | |
| ±20 | |
| 650 | |
| 1.15 | |
| 80 | |
| 0.4 | |
| 469 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 22.54 |
| Package Width | 5 |
| Package Length | 15.6 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

