onsemiFGAF40N60UFTUIGBT Chip
Trans IGBT Chip N-CH 600V 40A 100W 3-Pin(3+Tab) TO-3PF Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 3.1 | |
| 40 | |
| 0.1 | |
| 100 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 26.9(Max) |
| Package Width | 5.7(Max) |
| Package Length | 15.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PF |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
