10-25% Off
TDKFG28X5R1E475KRT06Capacitor Ceramic Multilayer
Cap Ceramic 4.7uF 25V X5R 10% Radial 5mm 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 25VDC | |
| X5R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 10 | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 85 | |
| Ammo | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

