Silicon Carbide (SiC) Schottky Diode – EliteSiC, 12 A, 650 V, D1, Power88 Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 12 A, 650 V, D1, Power88
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| SiC | |
| Single Dual Anode | |
| 650 | |
| 12.5 | |
| 63 | |
| 1.75@12A | |
| 200 | |
| 665(Typ) | |
| 80000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

