onsemiFFSH4065BDN-F085Rectifiers
Diode Schottky SiC 650V 40A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
Silicon Carbide (SiC) Schottky Diode -EliteSiC, 40A, 650V, D2, TO-247-3L Auto SiC 650V
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| SiC | |
| Dual Common Cathode | |
| 650 | |
| 40 | |
| 84 | |
| 1.7@20A | |
| 40 | |
| 866(Typ) | |
| 127000 | |
| -55 | |
| 175 | |
| Tube | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 20.57 |
| Package Width | 4.7 |
| Package Length | 15.62 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

