50-75% Off
onsemiFFSH30120ADN-F155Rectifiers
Diode Schottky 1.2KV 30A 3-Pin(3+Tab) TO-247 Tube
Silicon Carbide (SiC) Schottky Diode – EliteSiC, 30 A, 1200 V, D1, TO-247-3L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 30 A, 1200 V, D1, TO-247-3L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 1200 | |
| 30 | |
| 125 | |
| 1.75@15A | |
| 200 | |
| 195000 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.57 mm |
| Package Width | 4.7 mm |
| Package Length | 15.62 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

