onsemiFFSD0865B-F085Rectifiers
Diode Schottky SiC 650V 11.6A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Silicon Carbide (SiC) Schottky Diode -EliteSiC, 8A, 650V, D2, DPAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| SiC | |
| Single Dual Cathode | |
| 650 | |
| 11.6 | |
| 42 | |
| 1.7@8A | |
| 40 | |
| 336(Typ) | |
| 91000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.54 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

