| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 26 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key | |
| 1.27 | |
| 1.8/Contact | |
| 15 | |
| -40 | |
| 105 | |
| Tube | |
| 20.7 | |
| 6.23 | |
| 4.07 | |
| TIGER EYE™ | |
| Cable Mount |
Reduce safety concerns with this idc connector FFSD-13-01-N header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 26 contacts that are made out of beryllium copper and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. FFSD-13-01-N is housed in polybutylene terephthalate. This product is 20.7 mm long, 5.08 mm tall and 3.05 mm deep. This connector has an operating temperature of -40 to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

