SamtecFFSD-10-D-12.00-01-N-D07
Cable Assembly 0.304m 30AWG 1.27mm 20 to (20/20) POS IDC Connector to 2(IDC Connector) F-F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 20 to (20/20) | |
| F-F | |
| IDC Connector | |
| 2(IDC Connector) | |
| Tinned Copper | |
| 30 | |
| 1.27 | |
| 0.304 | |
| Gray | |
| Gray | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 16.89 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.3/Contact | |
| Gold Over Nickel | |
| Polyvinyl Chloride |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

