SamtecFFSD-10-D-06.00-01-N
Cable Assembly 0.152m 30AWG 0.64mm 20 to 20POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 20 to 20 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 30 | |
| 0.64 | |
| 0.152 | |
| Gray | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 16.89 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| 2.3/Contact | |
| Gold Over Nickel | |
| Right Angle to Right Angle |
If you have many conducting wires running parallel to each other then use this FFSD-10-D-06.00-01-N flat ribbon cable assembly from Samtec to group them into one plane. This device has a maximum current rating of 0.5 A. Its cable is 0.152 m long. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -40 °C to 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

