SamtecFFSD-06-S-06.00-01-N
Cable Assembly 0.152m 30AWG 1.27mm 12 POS IDC Connector F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 12 | |
| F | |
| IDC Connector | |
| Not Included | |
| Tinned Copper | |
| 30 | |
| 1.27 | |
| 0.152 | |
| Gray | |
| Gray | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 11.81 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle | |
| 2.3/Contact | |
| Gold Over Nickel | |
| Polyvinyl Chloride |
Easily organize multiple conducting wires running parallel to each other with this FFSD-06-S-06.00-01-N flat ribbon cable assembly from Samtec. This device has a maximum current rating of 0.5 A. Its cable is 0.152 m long. This has an IDC Connector connector. This part has a temperature range of -40 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

