SamtecFFSD-05-01-NConnector Headers and PCB Receptacles

Conn IDC Connector SKT 10 POS 1.27mm IDT RA Side Entry Cable Mount Tube

Mount this idc connector FFSD-05-01-N header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. This product is 10.54 mm long, 5.08 mm tall and 3.05 mm deep. This connector has an operating temperature of -40 to 105 °C. FFSD-05-01-N is housed in polybutylene terephthalate.

Total In Stock: 2,001 parts

Regional Inventory: 2,000

    Total$6.03Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Costa Rica
      • In Stock: 1 part
      • Price: $5.11

    2,000 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      1 week
      • In Stock: 2,000 parts
      • Price: $6.0281

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.