onsemiFFSB2065BDN-F085Rectifiers
Diode Schottky 650V 23.6A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Silicon Carbide (SiC) Schottky Diode -EliteSiC, 20A, 650V, D2, D2PAK-3L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Maximum DC Reverse Voltage (V) | 650 |
| 650 | |
| 1.75@10A | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

