HoneywellFFS-20-10Proximity Sensors
Proximity Sensor Magnetic NC Relay 1cm 30VDC 230VAC
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8543.70.45.00 | |
| Automotive | No |
| PPAP | No |
| Magnetic | |
| Module | |
| NC | |
| 10 | |
| 7 to 15 | |
| Relay | |
| 230 | |
| 30 | |
| 30 | |
| -10 | |
| 55 | |
| ABS | |
| Rectangular | |
| Pre-Wire |
This FFS-20-10 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. This device has a maximum current rating of 2 A @ 230VAC 30VDC. It has a DPST configuration. The FFS-20-10 safety interlock has a cable termination style. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

