HoneywellFFS-11-10Proximity Sensors
Proximity Sensor Magnetic NO/NC Relay 1cm 30VDC 230VAC
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8543.70.45.00 | |
| Automotive | No |
| PPAP | No |
| Magnetic | |
| Module | |
| NO/NC | |
| 10 | |
| 7 to 15 | |
| Relay | |
| 230 | |
| 30 | |
| 30 | |
| -10 | |
| 55 | |
| ABS | |
| Rectangular | |
| Pre-Wire | |
| Mounting | Screw |
| Package Height | 19 |
| Package Width | 24 |
| Package Length | 87 |
This FFS-11-10 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. This device has a maximum current rating of 2 A @ 230VAC 30VDC. It has a DPST configuration. The FFS-11-10 safety interlock has a cable termination style. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 30 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

