SamtecFFMD-25-T-10.00-01-N
Cable Assembly 0.25m 30AWG 0.64mm 50 to 50 POS IDC Connector to IDC Connector F-M TIGER EYE™ Clamshell
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 50 to 50 | |
| F-M | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 30 | |
| 0.64 | |
| 0.25 | |
| 304VDC|215VAC | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Clamshell | |
| 35.94 | |
| TIGER EYE™ | |
| Phosphor Bronze/Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.5/Contact | |
| Tin Over Nickel | |
| Polyvinyl Chloride |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

