SamtecFFMD-05-T-06.00-01-N
Cable Assembly 0.15m 30AWG 0.64mm 10 to 10 POS IDC Connector to IDC Connector F-M TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| F-M | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 30 | |
| 0.64 | |
| 0.15 | |
| 304VDC|215VAC | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 10.54 | |
| TIGER EYE™ | |
| Phosphor Bronze/Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.5/Contact | |
| Tin Over Nickel | |
| Polyvinyl Chloride |
The wide and flat cable connector created by this FFMD-05-T-06.00-01-N flat ribbon cable connection from Samtec resembles a piece of ribbon. This device has a maximum current rating of 1.8/contact A. Its cable is 0.15 m long. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

