KYOCERA AVX Components CorporationFFB46C0515K--Capacitor Film
Cap Film 5.1uF 900V PP 10% (31.1 X 20.8 X 31.3mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Power Film | |
| 5.1uF | |
| 10% | |
| 900VDC|150VAC | |
| PP | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.1 X 20.8 X 31.3 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 31.1 | |
| 20.8 | |
| 31.3 | |
| 1 | |
| 31.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

