KYOCERA AVX Components CorporationFFB24D0476K--Capacitor Film
Cap Film 47uF 75V PET 10% (31.1 X 14.6 X 25.7mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| Power Film | |
| 47uF | |
| 10% | |
| 75VDC|45VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.1 X 14.6 X 25.7 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 31.1 | |
| 14.6 | |
| 25.7 | |
| 0.8 | |
| 25.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

