Infineon Technologies AGFF800R12KE7EHPSA1IGBT Modules
Trans IGBT Module N-CH 1200V 800A 7-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Dual | |
| 1.5 | |
| 1200 | |
| ±20 | |
| 800 | |
| 0.1 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 29 mm |
| Package Width | 61.4 mm |
| Package Length | 106.4 mm |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

