25-50% Off
Infineon Technologies AGFF750R17ME7DB11BPSA1IGBT Modules
Trans IGBT Module N-CH 1700V 750A 11-Pin ECONOD-3 Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Dual | |
| 1.7 | |
| 1700 | |
| ±20 | |
| 750 | |
| 0.1 | |
| -40 | |
| 175 | |
| Tray | |
| Mounting | Screw |
| Package Height | 17 mm |
| Package Width | 62.5 mm |
| Package Length | 152 mm |
| PCB changed | 11 |
| Supplier Package | ECONOD-3 |
| 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

