Infineon Technologies AGFF6MR12KM1HHPSA1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 140A 7-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| SiC | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 1200 | |
| 20 | |
| -40 to 175 | |
| 140 | |
| 5.5(Typ)@18V | |
| 446@18V | |
| 13200@800V | |
| 29 | |
| 59 | |
| 101 | |
| 60 | |
| -40 | |
| 175 | |
| Mounting | Screw |
| Package Height | 29 mm |
| Package Width | 61.4 mm |
| Package Length | 106.4 mm |
| PCB changed | 7 |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

