Infineon Technologies AGFF600R12KE4BOSA1IGBT Modules
Trans IGBT Module N-CH 1200V 600A 7-Pin 62MM-1 Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Field Stop|Trench | |
| N | |
| Dual | |
| 1.75 | |
| 1200 | |
| ±20 | |
| 600 | |
| 0.4 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 30.5 |
| Package Width | 61.4 |
| Package Length | 106.4 |
| PCB changed | 7 |
| Supplier Package | 62MM-1 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

