HoneywellFF6-20-DC-03-SSProximity Sensors
Proximity Sensor Magnetic NC 2.8cm 24VDC 4-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Magnetic | |
| Module | |
| NC | |
| 28 | |
| 15 to 50 | |
| 24 | |
| 24 | |
| -25 | |
| 55 | |
| Stainless Steel | |
| Rectangular | |
| Pre-Wire | |
| Mounting | Screw |
| Package Height | 19 mm |
| Package Width | 19 mm |
| Package Length | 81.5 mm |
| PCB changed | 4 |
| 4 |
This FF6-20-DC-03-SS safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. This device has a maximum current rating of 2 A @ 230VAC. It has a DPST configuration. The FF6-20-DC-03-SS safety interlock has a wire lead termination style. The maximum AC voltage rating is 230 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

