HoneywellFF6-10-AC-QD05Proximity Sensors
Proximity Sensor Magnetic NC 2.8cm 230VAC 2-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Magnetic | |
| Module | |
| NC | |
| 28 | |
| 15 to 50 | |
| 230 | |
| -25 | |
| 55 | |
| ABS Plastic | |
| Rectangular | |
| Connector | |
| Mounting | Screw |
| Package Height | 19 |
| Package Width | 19 |
| Package Length | 82.5 |
| PCB changed | 2 |
| 2 |
This FF6-10-AC-QD05 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. This device has a maximum current rating of 2 A @ 230VAC. It has a SPST configuration. The FF6-10-AC-QD05 safety interlock has a quick connect termination style. The maximum AC voltage rating is 230 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

