HoneywellFF6-10-AC-QD-SSProximity Sensors
Proximity Sensor Magnetic NC 3cm 230VAC 2-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Magnetic | |
| Module | |
| NC | |
| 30 | |
| 15 to 50 | |
| 230 | |
| -10 | |
| 55 | |
| Stainless Steel | |
| Rectangular | |
| Pre-Wire | |
| Mounting | Screw |
| Package Height | 19 |
| Package Width | 19 |
| Package Length | 81.5 |
| PCB changed | 2 |
| 2 |
The best way to add safety measures to your device is by using this non contact FF6-10-AC-QD-SS safety interlock switch from Honeywell. It has a SPST configuration. This device has a maximum current rating of 2 A @ 230VAC. FF6-10-AC-QD-SS is housed in stainless steel. This safety interlock has an operating temperature range of -10 °C to 55 °C. The FF6-10-AC-QD-SS safety interlock has a quick connect termination style. The maximum AC voltage rating is 230 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

